
STPSC10H065B-TR | |
|---|---|
DigiKey Part Number | 497-13450-2-ND - Tape & Reel (TR) 497-13450-1-ND - Cut Tape (CT) 497-13450-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STPSC10H065B-TR |
Description | DIODE SIL CARBIDE 650V 10A DPAK |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Diode 650 V 10A Surface Mount DPAK |
Datasheet | Datasheet |
EDA/CAD Models | STPSC10H065B-TR Models |
Category | Reverse Recovery Time (trr) 0 ns |
Mfr | Current - Reverse Leakage @ Vr 100 µA @ 650 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 480pF @ 0V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 650 V | Supplier Device Package DPAK |
Current - Average Rectified (Io) 10A | Operating Temperature - Junction -40°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 1.75 V @ 10 A | Base Product Number |
Speed Zero Recovery Time > 500mA (Io) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 73,91000 Kč | 73,91 Kč |
| 10 | 48,06400 Kč | 480,64 Kč |
| 100 | 33,37630 Kč | 3 337,63 Kč |
| 500 | 27,09876 Kč | 13 549,38 Kč |
| 1 000 | 26,33443 Kč | 26 334,43 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 22,90084 Kč | 57 252,10 Kč |
| 5 000 | 21,55365 Kč | 107 768,25 Kč |
| 7 500 | 21,51508 Kč | 161 363,10 Kč |
| Unit Price without VAT: | 73,91000 Kč |
|---|---|
| Unit Price with VAT: | 89,43110 Kč |

