
STPS2L25U | |
|---|---|
DigiKey Part Number | 497-5573-2-ND - Tape & Reel (TR) 497-5573-1-ND - Cut Tape (CT) 497-5573-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STPS2L25U |
Description | DIODE SCHOTTKY 25V 2A SMB |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 25 V 2A Surface Mount SMB |
Datasheet | Datasheet |
EDA/CAD Models | STPS2L25U Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 90 µA @ 25 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package SMB |
Voltage - DC Reverse (Vr) (Max) 25 V | Operating Temperature - Junction 150°C (Max) |
Current - Average Rectified (Io) 2A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 450 mV @ 2 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B230-13-F | Diodes Incorporated | 26 723 | B230-FDICT-ND | 13,65000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,76000 Kč | 11,76 Kč |
| 10 | 7,24400 Kč | 72,44 Kč |
| 100 | 4,60700 Kč | 460,70 Kč |
| 500 | 3,46132 Kč | 1 730,66 Kč |
| 1 000 | 3,09133 Kč | 3 091,33 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 2,69001 Kč | 6 725,02 Kč |
| 5 000 | 2,44165 Kč | 12 208,25 Kč |
| 7 500 | 2,31502 Kč | 17 362,65 Kč |
| 12 500 | 2,17269 Kč | 27 158,62 Kč |
| 17 500 | 2,08840 Kč | 36 547,00 Kč |
| 25 000 | 2,00645 Kč | 50 161,25 Kč |
| Unit Price without VAT: | 11,76000 Kč |
|---|---|
| Unit Price with VAT: | 14,22960 Kč |






