
STEVAL-ISA144V1 | |
|---|---|
DigiKey Part Number | 497-14889-ND |
Manufacturer | |
Manufacturer Product Number | STEVAL-ISA144V1 |
Description | EVAL BOARD FOR L5983 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | L5983 - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Category | Current - Output 1.5A |
Manufacturer STMicroelectronics | Voltage - Input 2.9V ~ 18V |
Packaging Box | Regulator Topology Buck |
Part Status Active | Frequency - Switching 250kHz |
Main Purpose DC/DC, Step Down | Contents Board(s) |
Outputs and Type 1 Non-Isolated Output | Utilized IC / Part L5983 |
Voltage - Output 3.3V | Base Product Number |
| Box: | 20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 964,23000 Kč | 964,23 Kč |
| Unit Price without VAT: | 964,23000 Kč |
|---|---|
| Unit Price with VAT: | 1 166,71830 Kč |



