
STPS2L25U | |
|---|---|
DigiKey Part Number | 497-5573-2-ND - Tape & Reel (TR) 497-5573-1-ND - Cut Tape (CT) 497-5573-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STPS2L25U |
Description | DIODE SCHOTTKY 25V 2A SMB |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 25 V 2A Surface Mount SMB |
Datasheet | Datasheet |
EDA/CAD Models | STPS2L25U Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 25 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 450 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 90 µA @ 25 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMB | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,80000 Kč | 7,80 Kč |
| 10 | 5,23600 Kč | 52,36 Kč |
| 100 | 4,16990 Kč | 416,99 Kč |
| 500 | 3,13352 Kč | 1 566,76 Kč |
| 1 000 | 2,79865 Kč | 2 798,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 1,90779 Kč | 4 769,48 Kč |
| 5 000 | 1,88890 Kč | 9 444,50 Kč |
| 7 500 | 1,81655 Kč | 13 624,12 Kč |
| 12 500 | 1,65374 Kč | 20 671,75 Kč |
| Unit Price without VAT: | 7,80000 Kč |
|---|---|
| Unit Price with VAT: | 9,43800 Kč |










