
STPS2H100ZF | |
|---|---|
DigiKey Part Number | 497-17152-2-ND - Tape & Reel (TR) 497-17152-1-ND - Cut Tape (CT) 497-17152-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STPS2H100ZF |
Description | DIODE SCHOTTKY 100V 2A SOD123F |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 2A Surface Mount SOD-123F |
Datasheet | Datasheet |
EDA/CAD Models | STPS2H100ZF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 960 mV @ 4 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1 µA @ 100 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123F | |
Operating Temperature - Junction | -40°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,42000 Kč | 8,42 Kč |
| 10 | 5,13300 Kč | 51,33 Kč |
| 100 | 3,23990 Kč | 323,99 Kč |
| 500 | 2,41450 Kč | 1 207,25 Kč |
| 1 000 | 2,14759 Kč | 2 147,59 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,80746 Kč | 5 422,38 Kč |
| 6 000 | 1,63585 Kč | 9 815,10 Kč |
| 9 000 | 1,54839 Kč | 13 935,51 Kč |
| 15 000 | 1,45004 Kč | 21 750,60 Kč |
| 21 000 | 1,39179 Kč | 29 227,59 Kč |
| 30 000 | 1,33516 Kč | 40 054,80 Kč |
| 75 000 | 1,21087 Kč | 90 815,25 Kč |
| 150 000 | 1,17286 Kč | 175 929,00 Kč |
| Unit Price without VAT: | 8,42000 Kč |
|---|---|
| Unit Price with VAT: | 10,18820 Kč |












