
STPS20200CG-TR | |
|---|---|
DigiKey Part Number | 497-13716-2-ND - Tape & Reel (TR) 497-13716-1-ND - Cut Tape (CT) 497-13716-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STPS20200CG-TR |
Description | DIODE ARRAY SCHOT 200V 10A D2PAK |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 200 V 10A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Datasheet | Datasheet |
EDA/CAD Models | STPS20200CG-TR Models |
Category | Voltage - Forward (Vf) (Max) @ If 860 mV @ 10 A |
Manufacturer STMicroelectronics | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 15 µA @ 200 V |
Part Status Active | Operating Temperature - Junction -40°C ~ 175°C |
Diode Configuration 1 Pair Common Cathode | Mounting Type Surface Mount |
Technology Schottky | Package / Case TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Voltage - DC Reverse (Vr) (Max) 200 V | Supplier Device Package D2PAK |
Current - Average Rectified (Io) (per Diode) 10A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MBRB20200CT | Diodes Incorporated | 24 | MBRB20200CTDI-ND | 36,33000 Kč | Similar |
| MBRB20200CT-13 | Diodes Incorporated | 471 | MBRB20200CT-13DICT-ND | 34,65000 Kč | Similar |
| MBRS20200CT | Diotec Semiconductor | 3 398 | 4878-MBRS20200CT-ND | 30,24000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,64000 Kč | 55,64 Kč |
| 10 | 35,80200 Kč | 358,02 Kč |
| 100 | 24,46480 Kč | 2 446,48 Kč |
| 500 | 19,60962 Kč | 9 804,81 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 18,04904 Kč | 18 049,04 Kč |
| 2 000 | 16,73677 Kč | 33 473,54 Kč |
| 3 000 | 16,06837 Kč | 48 205,11 Kč |
| 5 000 | 15,31754 Kč | 76 587,70 Kč |
| 7 000 | 14,87306 Kč | 104 111,42 Kč |
| 10 000 | 14,61986 Kč | 146 198,60 Kč |
| Unit Price without VAT: | 55,64000 Kč |
|---|---|
| Unit Price with VAT: | 67,32440 Kč |









