
MBRB20200CT | |
|---|---|
DigiKey Part Number | MBRB20200CTDI-ND |
Manufacturer | |
Manufacturer Product Number | MBRB20200CT |
Description | DIODE ARR SCHOTT 200V 10A TO-263 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 200 V 10A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Manufacturer Diodes Incorporated | Current - Reverse Leakage @ Vr 100 µA @ 200 V |
Packaging Tube | Operating Temperature - Junction -55°C ~ 175°C |
Part Status Active | Grade Automotive |
Diode Configuration 1 Pair Common Cathode | Qualification AEC-Q101 |
Technology Schottky | Mounting Type Surface Mount |
Voltage - DC Reverse (Vr) (Max) 200 V | Package / Case TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Current - Average Rectified (Io) (per Diode) 10A | Supplier Device Package TO-263 |
Voltage - Forward (Vf) (Max) @ If 890 mV @ 10 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MBRB20200CT | SMC Diode Solutions | 3 273 | 1655-MBRB20200CT-ND | 31,08000 Kč | Direct |
| SBRB20200CTT4G | onsemi | 4 043 | SBRB20200CTT4GOSCT-ND | 62,99000 Kč | Similar |
| STPS20200CG-TR | STMicroelectronics | 3 | 497-13716-1-ND | 55,64000 Kč | Similar |
| VB20202C-M3/4W | Vishay General Semiconductor - Diodes Division | 7 492 | 112-VB20202C-M3/4W-ND | 67,19000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,33000 Kč | 36,33 Kč |
| 50 | 17,18060 Kč | 859,03 Kč |
| 100 | 15,31590 Kč | 1 531,59 Kč |
| 500 | 12,04278 Kč | 6 021,39 Kč |
| 1 000 | 10,98951 Kč | 10 989,51 Kč |
| 2 000 | 10,10351 Kč | 20 207,02 Kč |
| 5 000 | 9,14492 Kč | 45 724,60 Kč |
| 10 000 | 8,55284 Kč | 85 528,40 Kč |
| Unit Price without VAT: | 36,33000 Kč |
|---|---|
| Unit Price with VAT: | 43,95930 Kč |


