
MBRB20200CT | |
|---|---|
DigiKey Part Number | 1655-MBRB20200CTTR-ND - Tape & Reel (TR) 1655-MBRB20200CT-ND - Cut Tape (CT) 1655-MBRB20200CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MBRB20200CT |
Description | DIODE ARRAY SCHOTTKY 200V D2PAK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 200 V Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Manufacturer SMC Diode Solutions | Current - Reverse Leakage @ Vr 1 mA @ 200 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature - Junction -55°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Diode Configuration 1 Pair Common Cathode | Package / Case TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Technology Schottky | Supplier Device Package D2PAK |
Voltage - DC Reverse (Vr) (Max) 200 V | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| STPS20200CG-TR | STMicroelectronics | 3 | 497-13716-1-ND | 55,64000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,08000 Kč | 31,08 Kč |
| 10 | 19,63300 Kč | 196,33 Kč |
| 100 | 13,00620 Kč | 1 300,62 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 9,52101 Kč | 7 616,81 Kč |
| 1 600 | 8,70590 Kč | 13 929,44 Kč |
| 2 400 | 8,29053 Kč | 19 897,27 Kč |
| 4 000 | 7,82370 Kč | 31 294,80 Kč |
| 5 600 | 7,54732 Kč | 42 264,99 Kč |
| 8 000 | 7,27867 Kč | 58 229,36 Kč |
| Unit Price without VAT: | 31,08000 Kč |
|---|---|
| Unit Price with VAT: | 37,60680 Kč |


