
MBRB20200CT-13 | |
|---|---|
DigiKey Part Number | MBRB20200CT-13DITR-ND - Tape & Reel (TR) MBRB20200CT-13DICT-ND - Cut Tape (CT) MBRB20200CT-13DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MBRB20200CT-13 |
Description | DIODE ARR SCHOTT 200V 10A TO-263 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 200 V 10A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Datasheet | Datasheet |
EDA/CAD Models | MBRB20200CT-13 Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Manufacturer Diodes Incorporated | Current - Reverse Leakage @ Vr 100 µA @ 200 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature - Junction -55°C ~ 175°C |
Part Status Active | Grade Automotive |
Diode Configuration 1 Pair Common Cathode | Qualification AEC-Q101 |
Technology Schottky | Mounting Type Surface Mount |
Voltage - DC Reverse (Vr) (Max) 200 V | Package / Case TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Current - Average Rectified (Io) (per Diode) 10A | Supplier Device Package TO-263 |
Voltage - Forward (Vf) (Max) @ If 890 mV @ 10 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SBRB20200CTT4G | onsemi | 4 043 | SBRB20200CTT4GOSCT-ND | 62,99000 Kč | Similar |
| STPS20200CG-TR | STMicroelectronics | 3 | 497-13716-1-ND | 55,64000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,65000 Kč | 34,65 Kč |
| 10 | 21,83800 Kč | 218,38 Kč |
| 100 | 14,54320 Kč | 1 454,32 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 10,70950 Kč | 8 567,60 Kč |
| 1 600 | 9,81315 Kč | 15 701,04 Kč |
| 2 400 | 9,35627 Kč | 22 455,05 Kč |
| 4 000 | 8,84294 Kč | 35 371,76 Kč |
| 5 600 | 8,53903 Kč | 47 818,57 Kč |
| 8 000 | 8,24361 Kč | 65 948,88 Kč |
| Unit Price without VAT: | 34,65000 Kč |
|---|---|
| Unit Price with VAT: | 41,92650 Kč |

