Parametric Equivalent
Similar
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



STPS1545CGY-TR | |
|---|---|
DigiKey Part Number | 497-12282-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | STPS1545CGY-TR |
Description | DIODE ARRAY SCHOT 45V 7.5A D2PAK |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 45 V 7.5A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Datasheet | Datasheet |
EDA/CAD Models | STPS1545CGY-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 45 V | |
Current - Average Rectified (Io) (per Diode) | 7.5A | |
Voltage - Forward (Vf) (Max) @ If | 570 mV @ 7.5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 100 µA @ 45 V | |
Operating Temperature - Junction | -40°C ~ 175°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | D2PAK | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 9,20580 Kč | 18 411,60 Kč |
| 4 000 | 9,01993 Kč | 36 079,72 Kč |
| 6 000 | 8,94397 Kč | 53 663,82 Kč |
| 10 000 | 8,79364 Kč | 87 936,40 Kč |
| Unit Price without VAT: | 9,20580 Kč |
|---|---|
| Unit Price with VAT: | 11,13902 Kč |






