
VBT3045C-E3/8W | |
|---|---|
DigiKey Part Number | 112-VBT3045C-E3/8WTR-ND - Tape & Reel (TR) 112-VBT3045C-E3/8WCT-ND - Cut Tape (CT) 112-VBT3045C-E3/8WDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VBT3045C-E3/8W |
Description | DIODE ARR SCHOTT 45V 15A TO263AB |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 45 V 15A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay General Semiconductor - Diodes Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 45 V | |
Current - Average Rectified (Io) (per Diode) | 15A | |
Voltage - Forward (Vf) (Max) @ If | 570 mV @ 15 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 2 mA @ 45 V | |
Operating Temperature - Junction | -40°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | TO-263AB (D2PAK) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,42000 Kč | 48,42 Kč |
| 10 | 32,20700 Kč | 322,07 Kč |
| 100 | 25,57360 Kč | 2 557,36 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 17,15706 Kč | 13 725,65 Kč |
| 1 600 | 17,00051 Kč | 27 200,82 Kč |
| Unit Price without VAT: | 48,42000 Kč |
|---|---|
| Unit Price with VAT: | 58,58820 Kč |

