D²PAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STPS1545CG-TR

DigiKey Part Number
497-19687-2-ND - Tape & Reel (TR)
497-19687-1-ND - Cut Tape (CT)
497-19687-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STPS1545CG-TR
Description
DIODE ARRAY SCHOT 45V 7.5A D2PAK
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 45 V 7.5A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Datasheet
 Datasheet
EDA/CAD Models
STPS1545CG-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Configuration
1 Pair Common Cathode
Technology
Schottky
Voltage - DC Reverse (Vr) (Max)
45 V
Current - Average Rectified (Io) (per Diode)
7.5A
Voltage - Forward (Vf) (Max) @ If
570 mV @ 7.5 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
100 µA @ 45 V
Operating Temperature - Junction
175°C (Max)
Mounting Type
Surface Mount
Package / Case
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Supplier Device Package
D2PAK
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 182
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
124,00000 Kč24,00 Kč
1016,37700 Kč163,77 Kč
10013,13310 Kč1 313,31 Kč
50010,29302 Kč5 146,51 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0009,12075 Kč9 120,75 Kč
2 0007,62010 Kč15 240,20 Kč
3 0007,51794 Kč22 553,82 Kč
5 0007,32540 Kč36 627,00 Kč
Manufacturers Standard Package
Unit Price without VAT:24,00000 Kč
Unit Price with VAT:29,04000 Kč