STPS140UY is available for purchase but is not normally stocked.
Available Substitutes:

Direct


SMC Diode Solutions
In Stock: 1 249
Unit Price: 7,56000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 14,91000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 59 938
Unit Price: 12,81000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 17,22000 Kč

Similar


Diodes Incorporated
In Stock: 408
Unit Price: 10,50000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 2,86889 Kč
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: 2,35346 Kč
Datasheet

Similar


Panjit International Inc.
In Stock: 679
Unit Price: 5,46000 Kč
Datasheet
Diode 40 V 1A Surface Mount SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STPS140UY

DigiKey Part Number
497-11852-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
STPS140UY
Description
DIODE SCHOTTKY 40V 1A SMB
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Diode 40 V 1A Surface Mount SMB
Datasheet
 Datasheet
EDA/CAD Models
STPS140UY Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Current - Reverse Leakage @ Vr
12 µA @ 40 V
Series
Grade
Automotive
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
Technology
Supplier Device Package
SMB
Voltage - DC Reverse (Vr) (Max)
40 V
Operating Temperature - Junction
-40°C ~ 150°C
Current - Average Rectified (Io)
1A
Base Product Number
Voltage - Forward (Vf) (Max) @ If
650 mV @ 2 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SK14SMC Diode Solutions1 2491655-SK14CT-ND7,56000 KčDirect
B140HB-13Diodes Incorporated0B140HBDICT-ND14,91000 KčSimilar
B140HB-13-FDiodes Incorporated59 938B140HB-FDICT-ND12,81000 KčSimilar
B150B-13Diodes Incorporated0B150BDICT-ND17,22000 KčSimilar
B150B-13-FDiodes Incorporated408B150B-FDICT-ND10,50000 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0001,93213 Kč19 321,30 Kč
20 0001,91111 Kč38 222,20 Kč
Manufacturers Standard Package
Unit Price without VAT:1,93213 Kč
Unit Price with VAT:2,33788 Kč