
SK14_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-SK14_R1_00001TR-ND - Tape & Reel (TR) 3757-SK14_R1_00001CT-ND - Cut Tape (CT) 3757-SK14_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SK14_R1_00001 |
Description | DIODE SCHOTTKY 40V 1A DO214AA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 1A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 200 µA @ 40 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package DO-214AA (SMB) |
Voltage - DC Reverse (Vr) (Max) 40 V | Operating Temperature - Junction -50°C ~ 150°C |
Current - Average Rectified (Io) 1A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 500 mV @ 1 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SS24HE3_A/H | Vishay General Semiconductor - Diodes Division | 4 092 | SS24HE3_A/HGICT-ND | 19,32000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,46000 Kč | 5,46 Kč |
| 10 | 3,33900 Kč | 33,39 Kč |
| 100 | 2,07460 Kč | 207,46 Kč |
| 500 | 1,52152 Kč | 760,76 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 400 | 1,06880 Kč | 2 565,12 Kč |
| 4 800 | 0,95563 Kč | 4 587,02 Kč |
| 7 200 | 0,89787 Kč | 6 464,66 Kč |
| 12 000 | 0,83289 Kč | 9 994,68 Kč |
| 16 800 | 0,79437 Kč | 13 345,42 Kč |
| 24 000 | 0,75693 Kč | 18 166,32 Kč |
| Unit Price without VAT: | 5,46000 Kč |
|---|---|
| Unit Price with VAT: | 6,60660 Kč |

