
STP8NK100Z | |
|---|---|
DigiKey Part Number | 497-5021-5-ND |
Manufacturer | |
Manufacturer Product Number | STP8NK100Z |
Description | MOSFET N-CH 1000V 6.5A TO220AB |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | N-Channel 1000 V 6.5A (Tc) 160W (Tc) Through Hole TO-220 |
Datasheet | Datasheet |
EDA/CAD Models | STP8NK100Z Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 1000 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 1.85Ohm @ 3.15A, 10V | |
Vgs(th) (Max) @ Id | 4.5V @ 100µA | |
Gate Charge (Qg) (Max) @ Vgs | 102 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 2180 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 160W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-220 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 122,34000 Kč | 122,34 Kč |
| 50 | 63,45420 Kč | 3 172,71 Kč |
| 100 | 60,72020 Kč | 6 072,02 Kč |
| 500 | 50,70006 Kč | 25 350,03 Kč |
| 1 000 | 49,09176 Kč | 49 091,76 Kč |
| Unit Price without VAT: | 122,34000 Kč |
|---|---|
| Unit Price with VAT: | 148,03140 Kč |



