IRF540PBF is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Vishay Siliconix
In Stock: 0
Unit Price: 78,32000 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 4 666
Unit Price: 47,46000 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 25 773
Unit Price: 45,78000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 13,44397 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 15,39943 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 1 706
Unit Price: 56,48000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 1 845
Unit Price: 61,94000 Kč
Datasheet
N-Channel 100 V 28A (Tc) 150W (Tc) Through Hole TO-220AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRF540PBF

DigiKey Part Number
IRF540PBF-ND
Manufacturer
Manufacturer Product Number
IRF540PBF
Description
MOSFET N-CH 100V 28A TO220AB
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
N-Channel 100 V 28A (Tc) 150W (Tc) Through Hole TO-220AB
Datasheet
 Datasheet
EDA/CAD Models
IRF540PBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
4V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
72 nC @ 10 V
Packaging
Tube
Vgs (Max)
±20V
Part Status
Active
Input Capacitance (Ciss) (Max) @ Vds
1700 pF @ 25 V
FET Type
Power Dissipation (Max)
150W (Tc)
Technology
Operating Temperature
-55°C ~ 175°C (TJ)
Drain to Source Voltage (Vdss)
100 V
Mounting Type
Through Hole
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
TO-220AB
Drive Voltage (Max Rds On, Min Rds On)
10V
Package / Case
Rds On (Max) @ Id, Vgs
77mOhm @ 17A, 10V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
IRF540PBF-BE3Vishay Siliconix0742-IRF540PBF-BE3-ND78,32000 KčDirect
IRF540NPBFInfineon Technologies4 666IRF540NPBF-ND47,46000 KčSimilar
IRF540ZPBFInfineon Technologies25 773IRF540ZPBF-ND45,78000 KčSimilar
PHP18NQ10T,127Nexperia USA Inc.01727-4637-ND13,44397 KčSimilar
PSMN027-100PS,127Nexperia USA Inc.01727-4658-ND15,39943 KčSimilar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Tube
QuantityUnit PriceExt Price
154,38000 Kč54,38 Kč
5026,54140 Kč1 327,07 Kč
10023,83690 Kč2 383,69 Kč
50019,09432 Kč9 547,16 Kč
1 00017,56903 Kč17 569,03 Kč
2 00016,28679 Kč32 573,58 Kč
5 00014,90014 Kč74 500,70 Kč
10 00014,31801 Kč143 180,10 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:54,38000 Kč
Unit Price with VAT:65,79980 Kč