
BC33725BU | |
|---|---|
DigiKey Part Number | BC33725BU-ND |
Manufacturer | |
Manufacturer Product Number | BC33725BU |
Description | TRANS NPN 45V 0.8A TO-92-3 |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 45 V 800 mA 100MHz 625 mW Through Hole TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | BC33725BU Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 160 @ 100mA, 1V |
Mfr | Power - Max 625 mW |
Packaging Bulk | Frequency - Transition 100MHz |
Part Status Active | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Through Hole |
Current - Collector (Ic) (Max) 800 mA | Package / Case TO-226-3, TO-92-3 (TO-226AA) |
Voltage - Collector Emitter Breakdown (Max) 45 V | Supplier Device Package TO-92-3 |
Vce Saturation (Max) @ Ib, Ic 700mV @ 50mA, 500mA | Base Product Number |
Current - Collector Cutoff (Max) 100nA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ZTX450 | Diodes Incorporated | 6 308 | ZTX450-ND | 28,77000 Kč | Similar |
| BC337-25BK | Diotec Semiconductor | 3 618 | 4878-BC337-25BK-ND | 3,78000 Kč | Parametric Equivalent |
| BC33725BU | Rochester Electronics, LLC | 10 760 | 2156-BC33725BU-ND | 1,25988 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,30000 Kč | 6,30 Kč |
| 10 | 3,90600 Kč | 39,06 Kč |
| 100 | 2,43370 Kč | 243,37 Kč |
| 500 | 1,79658 Kč | 898,29 Kč |
| 1 000 | 1,59018 Kč | 1 590,18 Kč |
| 2 000 | 1,41590 Kč | 2 831,80 Kč |
| 5 000 | 1,22683 Kč | 6 134,15 Kč |
| 10 000 | 1,10979 Kč | 11 097,90 Kč |
| 50 000 | 0,90463 Kč | 45 231,50 Kč |
| Unit Price without VAT: | 6,30000 Kč |
|---|---|
| Unit Price with VAT: | 7,62300 Kč |


