
STP105N3LL | |
|---|---|
DigiKey Part Number | 497-13587-5-ND |
Manufacturer | |
Manufacturer Product Number | STP105N3LL |
Description | MOSFET N-CH 30V 80A TO220 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 80A (Tc) 140W (Tc) Through Hole TO-220 |
Datasheet | Datasheet |
EDA/CAD Models | STP105N3LL Models |
Category | Vgs(th) (Max) @ Id 2.5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 42 nC @ 4.5 V |
Series | Vgs (Max) ±20V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 3100 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 140W (Tc) |
FET Type | Operating Temperature 175°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 30 V | Supplier Device Package TO-220 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 3.5mOhm @ 40A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,96000 Kč | 36,96 Kč |
| 50 | 17,52920 Kč | 876,46 Kč |
| 100 | 15,63510 Kč | 1 563,51 Kč |
| 500 | 12,30902 Kč | 6 154,51 Kč |
| 1 000 | 11,23855 Kč | 11 238,55 Kč |
| 2 000 | 10,33826 Kč | 20 676,52 Kč |
| 5 000 | 9,36418 Kč | 46 820,90 Kč |
| 10 000 | 8,76257 Kč | 87 625,70 Kč |
| Unit Price without VAT: | 36,96000 Kč |
|---|---|
| Unit Price with VAT: | 44,72160 Kč |



