
STP160N3LL | |
|---|---|
DigiKey Part Number | 497-16021-5-ND |
Manufacturer | |
Manufacturer Product Number | STP160N3LL |
Description | MOSFET N-CH 30V 120A TO220 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 120A (Tc) 136W (Tc) Through Hole TO-220 |
Datasheet | Datasheet |
EDA/CAD Models | STP160N3LL Models |
Category | Vgs(th) (Max) @ Id 2.5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 42 nC @ 4.5 V |
Series | Vgs (Max) ±20V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 3500 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 136W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 30 V | Supplier Device Package TO-220 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 3.2mOhm @ 60A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,09000 Kč | 48,09 Kč |
| 50 | 23,30360 Kč | 1 165,18 Kč |
| 100 | 20,88460 Kč | 2 088,46 Kč |
| 500 | 16,63798 Kč | 8 318,99 Kč |
| 1 000 | 15,27227 Kč | 15 272,27 Kč |
| 2 000 | 14,12368 Kč | 28 247,36 Kč |
| 5 000 | 12,88148 Kč | 64 407,40 Kč |
| 10 000 | 12,12635 Kč | 121 263,50 Kč |
| Unit Price without VAT: | 48,09000 Kč |
|---|---|
| Unit Price with VAT: | 58,18890 Kč |


