
STP08DP05TTR | |
|---|---|
DigiKey Part Number | 497-6029-2-ND - Tape & Reel (TR) 497-6029-1-ND - Cut Tape (CT) 497-6029-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STP08DP05TTR |
Description | IC LED DRVR LINEAR 100MA 16TSSOP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 8 Output Linear Shift Register Dimming 100mA 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | STP08DP05TTR Models |
Category | Voltage - Supply (Max) 5.5V |
Manufacturer STMicroelectronics | Voltage - Output 20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 100mA |
Part Status Active | Frequency 30MHz |
Type Linear | Operating Temperature -40°C ~ 125°C (TA) |
Topology Shift Register | Mounting Type Surface Mount |
Internal Switch(s) Yes | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Number of Outputs 8 | Supplier Device Package 16-TSSOP |
Voltage - Supply (Min) 3V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| STP08CP05TTR | STMicroelectronics | 61 | 497-6269-1-ND | 17,43000 Kč | Parametric Equivalent |
| TLC5916IPW | Texas Instruments | 83 | 296-34370-5-ND | 36,96000 Kč | Parametric Equivalent |
| TLC5916IPWR | Texas Instruments | 7 375 | 296-22711-1-ND | 31,50000 Kč | Parametric Equivalent |
| TLC5917IPW | Texas Instruments | 1 321 | 296-34373-5-ND | 40,32000 Kč | Parametric Equivalent |
| TLC5917IPWR | Texas Instruments | 1 702 | 296-21996-1-ND | 34,23000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,73000 Kč | 23,73 Kč |
| 10 | 17,13400 Kč | 171,34 Kč |
| 25 | 15,48800 Kč | 387,20 Kč |
| 100 | 13,66760 Kč | 1 366,76 Kč |
| 250 | 12,80124 Kč | 3 200,31 Kč |
| 500 | 12,27880 Kč | 6 139,40 Kč |
| 1 000 | 11,99175 Kč | 11 991,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 11,23217 Kč | 28 080,42 Kč |
| 5 000 | 10,96167 Kč | 54 808,35 Kč |
| 7 500 | 10,82626 Kč | 81 196,95 Kč |
| 12 500 | 10,67614 Kč | 133 451,75 Kč |
| 17 500 | 10,58848 Kč | 185 298,40 Kč |
| Unit Price without VAT: | 23,73000 Kč |
|---|---|
| Unit Price with VAT: | 28,71330 Kč |

