
STN851 | |
|---|---|
DigiKey Part Number | 497-3179-2-ND - Tape & Reel (TR) 497-3179-1-ND - Cut Tape (CT) 497-3179-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STN851 |
Description | TRANS NPN 60V 5A SOT-223 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 60 V 5 A 130MHz 1.6 W Surface Mount SOT-223 |
Datasheet | Datasheet |
EDA/CAD Models | STN851 Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 150 @ 2A, 1V |
Mfr | Power - Max 1.6 W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 130MHz |
Part Status Active | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 5 A | Package / Case TO-261-4, TO-261AA |
Voltage - Collector Emitter Breakdown (Max) 60 V | Supplier Device Package SOT-223 |
Vce Saturation (Max) @ Ib, Ic 500mV @ 200mA, 5A | Base Product Number |
Current - Collector Cutoff (Max) 50nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FZT1051ATA | Diodes Incorporated | 42 498 | FZT1051ACT-ND | 33,18000 Kč | Similar |
| FZT651TC | Diodes Incorporated | 4 716 | 31-FZT651TCCT-ND | 24,15000 Kč | Similar |
| FZT851TA | Diodes Incorporated | 18 085 | FZT851CT-ND | 32,97000 Kč | Similar |
| NZT560 | onsemi | 2 222 | NZT560CT-ND | 19,74000 Kč | Similar |
| NZT560A | onsemi | 7 045 | NZT560ACT-ND | 21,63000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,03000 Kč | 30,03 Kč |
| 10 | 18,94000 Kč | 189,40 Kč |
| 100 | 12,53790 Kč | 1 253,79 Kč |
| 500 | 9,78674 Kč | 4 893,37 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 8,90126 Kč | 8 901,26 Kč |
| 2 000 | 8,15605 Kč | 16 312,10 Kč |
| 3 000 | 7,77626 Kč | 23 328,78 Kč |
| 5 000 | 7,34959 Kč | 36 747,95 Kč |
| 7 000 | 7,09696 Kč | 49 678,72 Kč |
| 10 000 | 6,85140 Kč | 68 514,00 Kč |
| Unit Price without VAT: | 30,03000 Kč |
|---|---|
| Unit Price with VAT: | 36,33630 Kč |


