
STN1HNK60 | |
|---|---|
DigiKey Part Number | 497-4668-2-ND - Tape & Reel (TR) 497-4668-1-ND - Cut Tape (CT) 497-4668-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STN1HNK60 |
Description | MOSFET N-CH 600V 400MA SOT223 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 400mA (Tc) 3.3W (Tc) Surface Mount SOT-223 |
Datasheet | Datasheet |
EDA/CAD Models | STN1HNK60 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 600 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 8.5Ohm @ 500mA, 10V | |
Vgs(th) (Max) @ Id | 3.7V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 10 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 156 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.3W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-223 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,52000 Kč | 34,52 Kč |
| 10 | 21,91300 Kč | 219,13 Kč |
| 100 | 14,64450 Kč | 1 464,45 Kč |
| 500 | 11,52908 Kč | 5 764,54 Kč |
| 1 000 | 10,52668 Kč | 10 526,68 Kč |
| 2 000 | 10,30608 Kč | 20 612,16 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 8,97425 Kč | 35 897,00 Kč |
| 8 000 | 8,42000 Kč | 67 360,00 Kč |
| Unit Price without VAT: | 34,52000 Kč |
|---|---|
| Unit Price with VAT: | 41,76920 Kč |







