
STN0214 | |
|---|---|
DigiKey Part Number | 497-12862-2-ND - Tape & Reel (TR) 497-12862-1-ND - Cut Tape (CT) 497-12862-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STN0214 |
Description | TRANS NPN 1200V 0.2A SOT-223 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 1200 V 200 mA 1.6 W Surface Mount SOT-223 |
Datasheet | Datasheet |
EDA/CAD Models | STN0214 Models |
Category | Current - Collector Cutoff (Max) 10µA |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 3 @ 200mA, 2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power - Max 1.6 W |
Part Status Active | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 200 mA | Package / Case TO-261-4, TO-261AA |
Voltage - Collector Emitter Breakdown (Max) 1200 V | Supplier Device Package SOT-223 |
Vce Saturation (Max) @ Ib, Ic 300 mV @ 20mA, 100mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,65000 Kč | 34,65 Kč |
| 10 | 21,85900 Kč | 218,59 Kč |
| 100 | 14,57260 Kč | 1 457,26 Kč |
| 500 | 11,44308 Kč | 5 721,54 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 10,43643 Kč | 10 436,43 Kč |
| 2 000 | 9,58958 Kč | 19 179,16 Kč |
| 3 000 | 9,15807 Kč | 27 474,21 Kč |
| 5 000 | 8,67322 Kč | 43 366,10 Kč |
| 7 000 | 8,38618 Kč | 58 703,26 Kč |
| 10 000 | 8,10720 Kč | 81 072,00 Kč |
| Unit Price without VAT: | 34,65000 Kč |
|---|---|
| Unit Price with VAT: | 41,92650 Kč |











