
STMPS2161MTR | |
|---|---|
DigiKey Part Number | 497-6854-2-ND - Tape & Reel (TR) 497-6854-1-ND - Cut Tape (CT) 497-6854-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STMPS2161MTR |
Description | IC PWR SWITCH N-CHANNEL 1:1 8SO |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 1A 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | STMPS2161MTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 2.7V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 1A | |
Rds On (Typ) | 110mOhm | |
Input Type | Non-Inverting | |
Features | - | |
Fault Protection | Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOIC | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,63000 Kč | 20,63 Kč |
| 10 | 14,84000 Kč | 148,40 Kč |
| 25 | 13,38800 Kč | 334,70 Kč |
| 100 | 11,79220 Kč | 1 179,22 Kč |
| 250 | 11,03104 Kč | 2 757,76 Kč |
| 500 | 10,57174 Kč | 5 285,87 Kč |
| 1 000 | 10,19367 Kč | 10 193,67 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 9,79456 Kč | 24 486,40 Kč |
| 5 000 | 9,55401 Kč | 47 770,05 Kč |
| 7 500 | 9,43354 Kč | 70 751,55 Kč |
| 12 500 | 9,30009 Kč | 116 251,13 Kč |
| 17 500 | 9,22209 Kč | 161 386,57 Kč |
| Unit Price without VAT: | 20,63000 Kč |
|---|---|
| Unit Price with VAT: | 24,96230 Kč |



