
STMPS2141MTR | |
|---|---|
DigiKey Part Number | 497-6932-2-ND - Tape & Reel (TR) 497-6932-1-ND - Cut Tape (CT) 497-6932-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STMPS2141MTR |
Description | IC PWR SWITCH N-CHANNEL 1:1 8SO |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 500mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | STMPS2141MTR Models |
Category | Voltage - Supply (Vcc/Vdd) Not Required |
Mfr | Current - Output (Max) 500mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Rds On (Typ) 110mOhm |
Part Status Active | Input Type Non-Inverting |
Switch Type | Fault Protection Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO |
Number of Outputs 1 | Operating Temperature -40°C ~ 125°C (TJ) |
Ratio - Input:Output 1:1 | Mounting Type Surface Mount |
Output Configuration High Side | Supplier Device Package 8-SOIC |
Output Type N-Channel | Package / Case |
Interface On/Off | Base Product Number |
Voltage - Load 2.7V ~ 5.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,69000 Kč | 18,69 Kč |
| 10 | 13,41800 Kč | 134,18 Kč |
| 25 | 12,07800 Kč | 301,95 Kč |
| 100 | 10,61240 Kč | 1 061,24 Kč |
| 250 | 9,91356 Kč | 2 478,39 Kč |
| 500 | 9,49194 Kč | 4 745,97 Kč |
| 1 000 | 9,16899 Kč | 9 168,99 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 8,77809 Kč | 21 945,23 Kč |
| 5 000 | 8,55715 Kč | 42 785,75 Kč |
| 7 500 | 8,44654 Kč | 63 349,05 Kč |
| 12 500 | 8,32393 Kč | 104 049,13 Kč |
| 17 500 | 8,25231 Kč | 144 415,42 Kč |
| 25 000 | 8,18339 Kč | 204 584,75 Kč |
| Unit Price without VAT: | 18,69000 Kč |
|---|---|
| Unit Price with VAT: | 22,61490 Kč |








