
STM8L050J3M3TR | |
|---|---|
DigiKey Part Number | 497-19455-2-ND - Tape & Reel (TR) 497-19455-1-ND - Cut Tape (CT) 497-19455-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STM8L050J3M3TR |
Description | IC MCU 8BIT 8KB FLASH 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | STM8 STM8L EnergyLite Microcontroller IC 8-Bit 16MHz 8KB (8K x 8) FLASH 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | STM8L050J3M3TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | STM8 | |
Core Size | 8-Bit | |
Speed | 16MHz | |
Connectivity | I2C, IrDA, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, DMA, IR, LCD, POR, PWM, WDT | |
Number of I/O | 6 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 256 x 8 | |
RAM Size | 1K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 3.6V | |
Data Converters | A/D 4x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOIC | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,70000 Kč | 22,70 Kč |
| 10 | 16,43500 Kč | 164,35 Kč |
| 25 | 14,84760 Kč | 371,19 Kč |
| 100 | 13,10210 Kč | 1 310,21 Kč |
| 250 | 12,27052 Kč | 3 067,63 Kč |
| 500 | 11,76896 Kč | 5 884,48 Kč |
| 1 000 | 11,35631 Kč | 11 356,31 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 10,92075 Kč | 27 301,88 Kč |
| 5 000 | 10,65817 Kč | 53 290,85 Kč |
| 7 500 | 10,52673 Kč | 78 950,48 Kč |
| 12 500 | 10,38106 Kč | 129 763,25 Kč |
| 17 500 | 10,29596 Kč | 180 179,30 Kč |
| Unit Price without VAT: | 22,70000 Kč |
|---|---|
| Unit Price with VAT: | 27,46700 Kč |




