
STM8S001J3M3TR | |
|---|---|
DigiKey Part Number | 497-18847-2-ND - Tape & Reel (TR) 497-18847-1-ND - Cut Tape (CT) 497-18847-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STM8S001J3M3TR |
Description | IC MCU 8BIT 8KB FLASH 8SO |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | STM8 STM8 Microcontroller IC 8-Bit 16MHz 8KB (8K x 8) FLASH 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | STM8S001J3M3TR Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 128 x 8 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | RAM Size 1K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 2.95V ~ 5.5V |
DigiKey Programmable Not Verified | Data Converters A/D 3x10b |
Core Processor STM8 | Oscillator Type Internal |
Core Size 8-Bit | Operating Temperature -40°C ~ 125°C (TA) |
Speed 16MHz | Mounting Type Surface Mount |
Connectivity I2C, IrDA, LINbus, SmartCard, SPI, UART/USART | Supplier Device Package 8-SOIC |
Peripherals Brown-out Detect/Reset, POR, PWM, WDT | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of I/O 5 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,11000 Kč | 19,11 Kč |
| 10 | 13,69100 Kč | 136,91 Kč |
| 25 | 12,33000 Kč | 308,25 Kč |
| 100 | 10,83710 Kč | 1 083,71 Kč |
| 250 | 10,12356 Kč | 2 530,89 Kč |
| 500 | 9,69352 Kč | 4 846,76 Kč |
| 1 000 | 9,33949 Kč | 9 339,49 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 8,96581 Kč | 22 414,52 Kč |
| 5 000 | 8,74067 Kč | 43 703,35 Kč |
| 7 500 | 8,62788 Kč | 64 709,10 Kč |
| 12 500 | 8,50295 Kč | 106 286,88 Kč |
| 17 500 | 8,42994 Kč | 147 523,95 Kč |
| 25 000 | 8,35972 Kč | 208 993,00 Kč |
| Unit Price without VAT: | 19,11000 Kč |
|---|---|
| Unit Price with VAT: | 23,12310 Kč |







