STM8L, STM8S Discovery STM8 MCU 8-Bit Embedded Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STM8-SO8-DISCO

DigiKey Part Number
497-19456-ND
Manufacturer
Manufacturer Product Number
STM8-SO8-DISCO
Description
DISCOVERY KIT STM8L001J3,STM8L05
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
STM8L, STM8S Discovery STM8 MCU 8-Bit Embedded Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Platform
Mfr
Utilized IC / Part
STM8L, STM8S
Series
Mounting Type
Fixed
Packaging
Bulk
Contents
Board(s)
Part Status
Active
Suggested Programming Environment
Cosmic IDEA, IAR EW, RIDE-STM8, STVD-STM8, winIDEA-STM8
Type
MCU 8-Bit
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 69
Check for Additional Incoming Stock
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:20
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1195,70000 Kč195,70 Kč
Manufacturers Standard Package
Unit Price without VAT:195,70000 Kč
Unit Price with VAT:236,79700 Kč