
STM811TW16F | |
|---|---|
DigiKey Part Number | 497-3349-2-ND - Tape & Reel (TR) 497-3349-1-ND - Cut Tape (CT) 497-3349-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STM811TW16F |
Description | IC SUPERVISOR 1 CHANNEL SOT143-4 |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-143-4 |
Datasheet | Datasheet |
EDA/CAD Models | STM811TW16F Models |
Category | Output Push-Pull, Totem Pole |
Manufacturer STMicroelectronics | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reset Timeout 140ms Minimum |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case TO-253-4, TO-253AA |
Number of Voltages Monitored 1 | Supplier Device Package SOT-143-4 |
Voltage - Threshold 3.08V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,33000 Kč | 15,33 Kč |
| 10 | 10,89800 Kč | 108,98 Kč |
| 25 | 9,78520 Kč | 244,63 Kč |
| 100 | 8,56090 Kč | 856,09 Kč |
| 250 | 7,97756 Kč | 1 994,39 Kč |
| 500 | 7,62648 Kč | 3 813,24 Kč |
| 1 000 | 7,33733 Kč | 7 337,33 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 6,97988 Kč | 20 939,64 Kč |
| 6 000 | 6,80496 Kč | 40 829,76 Kč |
| 9 000 | 6,71735 Kč | 60 456,15 Kč |
| 15 000 | 6,62036 Kč | 99 305,40 Kč |
| 21 000 | 6,56361 Kč | 137 835,81 Kč |
| 30 000 | 6,50911 Kč | 195 273,30 Kč |
| Unit Price without VAT: | 15,33000 Kč |
|---|---|
| Unit Price with VAT: | 18,54930 Kč |











