Supervisor Push-Pull, Totem Pole 1 Channel SOT-143-4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STM811SW16F

DigiKey Part Number
497-3348-2-ND - Tape & Reel (TR)
497-3348-1-ND - Cut Tape (CT)
497-3348-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STM811SW16F
Description
IC SUPERVISOR 1 CHANNEL SOT143-4
Manufacturer Standard Lead Time
42 Weeks
Customer Reference
Detailed Description
Supervisor Push-Pull, Totem Pole 1 Channel SOT-143-4
Datasheet
 Datasheet
EDA/CAD Models
STM811SW16F Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
Push-Pull, Totem Pole
Manufacturer
STMicroelectronics
Reset
Active Low
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Reset Timeout
140ms Minimum
Part Status
Active
Operating Temperature
-40°C ~ 85°C (TA)
DigiKey Programmable
Not Verified
Mounting Type
Surface Mount
Type
Simple Reset/Power-On Reset
Package / Case
TO-253-4, TO-253AA
Number of Voltages Monitored
1
Supplier Device Package
SOT-143-4
Voltage - Threshold
2.93V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ADM811SARTZ-REEL7Analog Devices Inc.6 503505-ADM811SARTZ-REEL7CT-ND44,52000 KčParametric Equivalent
APX811-29UG-7Diodes Incorporated13 500APX811-29UG-7DICT-ND7,77000 KčParametric Equivalent
MAX811SEUS+TAnalog Devices Inc./Maxim Integrated2 419MAX811SEUS+TCT-ND112,13000 KčParametric Equivalent
MIC811SUY-TRMicrochip Technology7 779576-1325-1-ND12,60000 KčParametric Equivalent
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
113,65000 Kč13,65 Kč
109,61700 Kč96,17 Kč
258,61760 Kč215,44 Kč
1007,52360 Kč752,36 Kč
2507,00072 Kč1 750,18 Kč
5006,68618 Kč3 343,09 Kč
1 0006,42686 Kč6 426,86 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0006,10664 Kč18 319,92 Kč
6 0005,94992 Kč35 699,52 Kč
9 0005,87148 Kč52 843,32 Kč
15 0005,78454 Kč86 768,10 Kč
21 0005,73372 Kč120 408,12 Kč
30 0005,68485 Kč170 545,50 Kč
Manufacturers Standard Package
Unit Price without VAT:13,65000 Kč
Unit Price with VAT:16,51650 Kč