Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-3
SOT-23-3

STM810RWX6F

DigiKey Part Number
497-3342-2-ND - Tape & Reel (TR)
497-3342-1-ND - Cut Tape (CT)
497-3342-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STM810RWX6F
Description
IC SUPERVISOR 1 CHANNEL SOT23-3
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
STM810RWX6F Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
Push-Pull, Totem Pole
Manufacturer
STMicroelectronics
Reset
Active High
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Reset Timeout
140ms Minimum
Part Status
Active
Operating Temperature
-40°C ~ 85°C (TA)
DigiKey Programmable
Not Verified
Mounting Type
Surface Mount
Type
Simple Reset/Power-On Reset
Package / Case
TO-236-3, SC-59, SOT-23-3
Number of Voltages Monitored
1
Supplier Device Package
SOT-23-3
Voltage - Threshold
2.63V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 545
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
112,10000 Kč12,10 Kč
108,57200 Kč85,72 Kč
257,66640 Kč191,66 Kč
1006,67580 Kč667,58 Kč
2506,20492 Kč1 551,23 Kč
5005,92046 Kč2 960,23 Kč
1 0005,68667 Kč5 686,67 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0005,39782 Kč16 193,46 Kč
6 0005,25639 Kč31 538,34 Kč
9 0005,18560 Kč46 670,40 Kč
15 0005,10714 Kč76 607,10 Kč
21 0005,06131 Kč106 287,51 Kč
30 0005,01721 Kč150 516,30 Kč
Manufacturers Standard Package
Unit Price without VAT:12,10000 Kč
Unit Price with VAT:14,64100 Kč