
STM6600CS25DM6F | |
|---|---|
DigiKey Part Number | 497-10550-2-ND - Tape & Reel (TR) 497-10550-1-ND - Cut Tape (CT) 497-10550-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STM6600CS25DM6F |
Description | IC SUPERVISOR 1 CHANNEL 12TDFN |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 12-TDFN (2x3) |
Datasheet | Datasheet |
EDA/CAD Models | STM6600CS25DM6F Models |
Category | Voltage - Threshold 3.4V |
Manufacturer STMicroelectronics | Output Open Drain or Open Collector |
Series | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Package / Case 12-WFDFN |
Type Smart ON/OFF Controller | Supplier Device Package 12-TDFN (2x3) |
Number of Voltages Monitored 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 70,13000 Kč | 70,13 Kč |
| 10 | 52,64200 Kč | 526,42 Kč |
| 25 | 48,25360 Kč | 1 206,34 Kč |
| 100 | 43,44490 Kč | 4 344,49 Kč |
| 250 | 41,14936 Kč | 10 287,34 Kč |
| 500 | 40,58914 Kč | 20 294,57 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 37,22105 Kč | 111 663,15 Kč |
| Unit Price without VAT: | 70,13000 Kč |
|---|---|
| Unit Price with VAT: | 84,85730 Kč |











