
STM6524AUARDL6F | |
|---|---|
DigiKey Part Number | 497-13039-2-ND - Tape & Reel (TR) 497-13039-1-ND - Cut Tape (CT) 497-13039-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STM6524AUARDL6F |
Description | IC SUPERVISOR SMART RESET 6UDFN |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector Channel 6-UDFN (1.6x1.3) |
Datasheet | Datasheet |
EDA/CAD Models | STM6524AUARDL6F Models |
Category | Reset Active Low |
Manufacturer STMicroelectronics | Reset Timeout Adjustable/Selectable |
Series | Operating Temperature -40°C ~ 85°C (TA) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 6-UFDFN |
DigiKey Programmable Not Verified | Supplier Device Package 6-UDFN (1.6x1.3) |
Type Reset Timer | Base Product Number |
Output Open Drain or Open Collector |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,54000 Kč | 37,54 Kč |
| 10 | 27,61300 Kč | 276,13 Kč |
| 25 | 25,11000 Kč | 627,75 Kč |
| 100 | 22,35710 Kč | 2 235,71 Kč |
| 250 | 21,04488 Kč | 5 261,22 Kč |
| 500 | 20,25402 Kč | 10 127,01 Kč |
| 1 000 | 20,18395 Kč | 20 183,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 18,79880 Kč | 56 396,40 Kč |
| 6 000 | 18,40529 Kč | 110 431,74 Kč |
| 9 000 | 18,20833 Kč | 163 874,97 Kč |
| Unit Price without VAT: | 37,54000 Kč |
|---|---|
| Unit Price with VAT: | 45,42340 Kč |








