Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar

STM6315SDW13F | |
|---|---|
DigiKey Part Number | 497-4975-2-ND - Tape & Reel (TR) 497-4975-1-ND - Cut Tape (CT) 497-4975-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STM6315SDW13F |
Description | IC SUPERVISOR 1 CHANNEL SOT143-4 |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-143-4 |
Datasheet | Datasheet |
EDA/CAD Models | STM6315SDW13F Models |
Category | Output Open Drain or Open Collector |
Manufacturer STMicroelectronics | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reset Timeout 112ms Minimum |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case TO-253-4, TO-253AA |
Number of Voltages Monitored 1 | Supplier Device Package SOT-143-4 |
Voltage - Threshold 2.93V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX6315US29D3+T | Analog Devices Inc./Maxim Integrated | 2 013 | MAX6315US29D3+TCT-ND | 102,47000 Kč | Direct |
| ADM6315-29D2ARTZR7 | Analog Devices Inc. | 2 903 | 505-ADM6315-29D2ARTZR7CT-ND | 73,49000 Kč | Similar |
| MAX6444US29L+T | Analog Devices Inc./Maxim Integrated | 4 536 | MAX6444US29L+TCT-ND | 183,94000 Kč | Similar |
| MAX6805US29D3+T | Analog Devices Inc./Maxim Integrated | 3 579 | MAX6805US29D3+TCT-ND | 158,11000 Kč | Similar |
| MIC6315-29D2UY-TR | Microchip Technology | 3 661 | MIC6315-29D2UY-CT-ND | 11,34000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,13000 Kč | 11,13 Kč |
| 10 | 7,81100 Kč | 78,11 Kč |
| 25 | 6,97960 Kč | 174,49 Kč |
| 100 | 6,06630 Kč | 606,63 Kč |
| 250 | 5,63168 Kč | 1 407,92 Kč |
| 500 | 5,36960 Kč | 2 684,80 Kč |
| 1 000 | 5,15375 Kč | 5 153,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,88721 Kč | 14 661,63 Kč |
| 6 000 | 4,75675 Kč | 28 540,50 Kč |
| 9 000 | 4,69142 Kč | 42 222,78 Kč |
| 15 000 | 4,61906 Kč | 69 285,90 Kč |
| 21 000 | 4,57674 Kč | 96 111,54 Kč |
| 30 000 | 4,53606 Kč | 136 081,80 Kč |
| Unit Price without VAT: | 11,13000 Kč |
|---|---|
| Unit Price with VAT: | 13,46730 Kč |







