IC RF TxRx + MCU 802.15.4, Bluetooth Bluetooth v5.4 48-UFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STM32WBA55CEU7

DigiKey Part Number
497-STM32WBA55CEU7TR-ND - Tape & Reel (TR)
497-STM32WBA55CEU7CT-ND - Cut Tape (CT)
497-STM32WBA55CEU7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STM32WBA55CEU7
Description
STM32WBA55CEU7
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
IC RF TxRx + MCU 802.15.4, Bluetooth Bluetooth v5.4 48-UFQFN Exposed Pad
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
TxRx + MCU
RF Family/Standard
802.15.4, Bluetooth
Protocol
Modulation
GFSK
Frequency
-
Data Rate (Max)
2Mbps
Power - Output
10dBm
Sensitivity
-102dBm
Memory Size
512kB Flash, 96kB SRAM
Serial Interfaces
ADC, GPIO, I2C, IrDA, SPI, UART, USART
GPIO
31
Voltage - Supply
1.71V ~ 3.6V
Current - Receiving
4.41mA ~ 10.2mA
Current - Transmitting
5.24mA ~ 25.3mA
Operating Temperature
-40°C ~ 105°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
48-UFQFN Exposed Pad
Supplier Device Package
48-UFQFPN (7x7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 104
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1111,49000 Kč111,49 Kč
1085,20600 Kč852,06 Kč
2578,62760 Kč1 965,69 Kč
10071,39830 Kč7 139,83 Kč
25067,95188 Kč16 987,97 Kč
50065,87450 Kč32 937,25 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 56063,23031 Kč98 639,28 Kč
3 12061,98848 Kč193 404,06 Kč
Manufacturers Standard Package
Unit Price without VAT:111,49000 Kč
Unit Price with VAT:134,90290 Kč