
STM32U5A5AJH3 | |
|---|---|
DigiKey Part Number | 497-STM32U5A5AJH3-ND |
Manufacturer | |
Manufacturer Product Number | STM32U5A5AJH3 |
Description | IC MCU 32BIT 4MB FLASH 169TFBGA |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M33 STM32U5 Microcontroller IC 32-Bit 160MHz 4MB (4M x 8) FLASH 169-TFBGA (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | STM32U5A5AJH3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Core Processor | ARM® Cortex®-M33 | |
Core Size | 32-Bit | |
Speed | 160MHz | |
Connectivity | CANbus, EBI/EMI, FIFO, I2C, IrDA, LINbus, MMC/SD, SPI, UART/USART/USB | |
Peripherals | Brown-out Detect/Reset, Crypto - AES, DMA, PWM, SHA, Temp Sensor, TRNG, WDT | |
Number of I/O | 136 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 2.5M x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.71V ~ 3.6V | |
Data Converters | A/D 24x12/14b SAR; D/A 2x12b | |
Oscillator Type | External, Internal | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 169-TFBGA (7x7) | |
Package / Case | 169-TFBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,15000 $ | 17,15 $ |
| 10 | 13,61600 $ | 136,16 $ |
| 25 | 12,73440 $ | 318,36 $ |
| 100 | 11,76510 $ | 1 176,51 $ |
| 250 | 11,30308 $ | 2 825,77 $ |
| 500 | 11,02464 $ | 5 512,32 $ |
| Unit Price without VAT: | 17,15000 $ |
|---|---|
| Unit Price with VAT: | 20,75150 $ |




