ARM® Cortex®-M33 STM32U5 Microcontroller IC 32-Bit 160MHz 4MB (4M x 8) FLASH 132-UFBGA (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STM32U5A5QJI3Q

DigiKey Part Number
497-STM32U5A5QJI3Q-ND
Manufacturer
Manufacturer Product Number
STM32U5A5QJI3Q
Description
IC MCU 32BIT 4MB FLASH 132UFBGA
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M33 STM32U5 Microcontroller IC 32-Bit 160MHz 4MB (4M x 8) FLASH 132-UFBGA (7x7)
Datasheet
 Datasheet
EDA/CAD Models
STM32U5A5QJI3Q Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Core Processor
ARM® Cortex®-M33
Core Size
32-Bit
Speed
160MHz
Connectivity
CANbus, EBI/EMI, FIFO, I2C, IrDA, LINbus, MMC/SD, SPI, UART/USART/USB
Peripherals
Brown-out Detect/Reset, Crypto - AES, DMA, PWM, SHA, Temp Sensor, TRNG, WDT
Number of I/O
106
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
2.5M x 8
Voltage - Supply (Vcc/Vdd)
1.71V ~ 3.6V
Data Converters
A/D 24x12/14b SAR; D/A 2x12b
Oscillator Type
External, Internal
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
132-UFBGA (7x7)
Package / Case
132-UFBGA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 340
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1350,46000 Kč350,46 Kč
10278,09800 Kč2 780,98 Kč
25260,00560 Kč6 500,14 Kč
100240,12890 Kč24 012,89 Kč
250230,65296 Kč57 663,24 Kč
500224,94318 Kč112 471,59 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:350,46000 Kč
Unit Price with VAT:424,05660 Kč