


STM32L051K8U6TR | |
|---|---|
DigiKey Part Number | 497-18810-2-ND - Tape & Reel (TR) 497-18810-1-ND - Cut Tape (CT) 497-18810-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STM32L051K8U6TR |
Description | IC MCU 32BIT 64KB FLASH 32UFQFPN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ STM32L0 Microcontroller IC 32-Bit 32MHz 64KB (64K x 8) FLASH 32-UFQFPN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | STM32L051K8U6TR Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 2K x 8 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | RAM Size 8K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 1.65V ~ 3.6V |
DigiKey Programmable Verified | Data Converters A/D 10x12b |
Core Processor ARM® Cortex®-M0+ | Oscillator Type Internal |
Core Size | Operating Temperature -40°C ~ 85°C (TA) |
Speed 32MHz | Mounting Type Surface Mount |
Connectivity I2C, IrDA, SPI, UART/USART | Supplier Device Package 32-UFQFPN (5x5) |
Peripherals Brown-out Detect/Reset, DMA, POR, PWM, WDT | Package / Case 32-UFQFN Exposed Pad |
Number of I/O 27 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,10000 Kč | 51,10 Kč |
| 10 | 37,93600 Kč | 379,36 Kč |
| 25 | 34,63680 Kč | 865,92 Kč |
| 100 | 31,01210 Kč | 3 101,21 Kč |
| 250 | 29,28112 Kč | 7 320,28 Kč |
| 500 | 28,23792 Kč | 14 118,96 Kč |
| 1 000 | 28,20435 Kč | 28 204,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 26,31902 Kč | 78 957,06 Kč |
| 6 000 | 25,80010 Kč | 154 800,60 Kč |
| Unit Price without VAT: | 51,10000 Kč |
|---|---|
| Unit Price with VAT: | 61,83100 Kč |




















