



STM32L011G4U6TR | |
|---|---|
DigiKey Part Number | 497-18803-2-ND - Tape & Reel (TR) 497-18803-1-ND - Cut Tape (CT) 497-18803-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STM32L011G4U6TR |
Description | IC MCU 32BIT 16KB FLASH 28UFQFPN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ STM32L0 Microcontroller IC 32-Bit 32MHz 16KB (16K x 8) FLASH 28-UFQFPN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | STM32L011G4U6TR Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 512 x 8 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | RAM Size 2K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 1.65V ~ 3.6V |
DigiKey Programmable Not Verified | Data Converters A/D 10x12b |
Core Processor ARM® Cortex®-M0+ | Oscillator Type Internal |
Core Size 32-Bit | Operating Temperature -40°C ~ 85°C (TA) |
Speed 32MHz | Mounting Type Surface Mount |
Connectivity I2C, IrDA, SPI, UART/USART | Supplier Device Package 28-UFQFPN (4x4) |
Peripherals Brown-out Detect/Reset, DMA, POR, PWM, WDT | Package / Case 28-UFQFN |
Number of I/O 24 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,28000 Kč | 35,28 Kč |
| 10 | 25,76500 Kč | 257,65 Kč |
| 25 | 23,40840 Kč | 585,21 Kč |
| 100 | 20,80900 Kč | 2 080,90 Kč |
| 250 | 19,57096 Kč | 4 892,74 Kč |
| 500 | 18,82428 Kč | 9 412,14 Kč |
| 1 000 | 18,51499 Kč | 18 514,99 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 17,45088 Kč | 52 352,64 Kč |
| 6 000 | 17,07960 Kč | 102 477,60 Kč |
| 9 000 | 16,89361 Kč | 152 042,49 Kč |
| Unit Price without VAT: | 35,28000 Kč |
|---|---|
| Unit Price with VAT: | 42,68880 Kč |



















