



STM32L011G4U6 | |
|---|---|
DigiKey Part Number | 497-17479-ND |
Manufacturer | |
Manufacturer Product Number | STM32L011G4U6 |
Description | IC MCU 32BIT 16KB FLASH 28UFQFPN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ STM32L0 Microcontroller IC 32-Bit 32MHz 16KB (16K x 8) FLASH 28-UFQFPN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | STM32L011G4U6 Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 512 x 8 |
Packaging Tray | RAM Size 2K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 1.65V ~ 3.6V |
DigiKey Programmable Not Verified | Data Converters A/D 10x12b |
Core Processor ARM® Cortex®-M0+ | Oscillator Type Internal |
Core Size 32-Bit | Operating Temperature -40°C ~ 85°C (TA) |
Speed 32MHz | Mounting Type Surface Mount |
Connectivity I2C, IrDA, SPI, UART/USART | Supplier Device Package 28-UFQFPN (4x4) |
Peripherals Brown-out Detect/Reset, DMA, POR, PWM, WDT | Package / Case 28-UFQFN |
Number of I/O 24 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,81000 Kč | 33,81 Kč |
| 10 | 24,67300 Kč | 246,73 Kč |
| 25 | 22,40080 Kč | 560,02 Kč |
| 100 | 19,89770 Kč | 1 989,77 Kč |
| 250 | 18,70584 Kč | 4 676,46 Kč |
| 500 | 17,98688 Kč | 8 993,44 Kč |
| 1 000 | 17,39516 Kč | 17 395,16 Kč |
| 2 940 | 16,67584 Kč | 49 026,97 Kč |
| 5 880 | 16,31616 Kč | 95 939,02 Kč |
| Unit Price without VAT: | 33,81000 Kč |
|---|---|
| Unit Price with VAT: | 40,91010 Kč |



















