


STM32H743I-EVAL2 | |
|---|---|
DigiKey Part Number | 497-19041-ND |
Manufacturer | |
Manufacturer Product Number | STM32H743I-EVAL2 |
Description | STM32H743XIH6 EVAL BRD |
Customer Reference | |
Detailed Description | STM32H743XIH6 STM32H7 ARM® Cortex®-M7 MCU 32-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Category | Core Processor ARM® Cortex®-M7 |
Mfr | Utilized IC / Part STM32H743XIH6 |
Series | Mounting Type Fixed |
Packaging Box | Contents Board(s), LCD |
Part Status Obsolete | Suggested Programming Environment GNU GCC, IAR EW, Keil MDK, STM32Cube |
Type MCU 32-Bit | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| STM32H753I-EVAL2 | STMicroelectronics | 0 | 497-19042-ND | 12 023,45000 Kč | MFR Recommended |
| Box: | 20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11 691,69000 Kč | 11 691,69 Kč |
| Unit Price without VAT: | 11 691,69000 Kč |
|---|---|
| Unit Price with VAT: | 14 146,94490 Kč |











