


STM32H753I-EVAL2 | |
|---|---|
DigiKey Part Number | 497-19042-ND |
Manufacturer | |
Manufacturer Product Number | STM32H753I-EVAL2 |
Description | STM32H753XIH6 EVAL BRD |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | STM32H753XIH6 STM32H7 ARM® Cortex®-M7 MCU 32-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Category | Core Processor ARM® Cortex®-M7 |
Mfr | Utilized IC / Part STM32H753XIH6 |
Series | Mounting Type Fixed |
Packaging Box | Contents Board(s), LCD |
Part Status Active | Suggested Programming Environment GNU GCC, IAR EW, Keil MDK, STM32Cube |
Type MCU 32-Bit | Base Product Number |
| Box: | 20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11 941,86000 Kč | 11 941,86 Kč |
| Unit Price without VAT: | 11 941,86000 Kč |
|---|---|
| Unit Price with VAT: | 14 449,65060 Kč |






