STM32G431RB, STM32H743ZG - ARM® Cortex®-M4, Cortex®-M7 MCU 32-Bit Embedded Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STEVAL-SILKT01

DigiKey Part Number
497-STEVAL-SILKT01-ND
Manufacturer
Manufacturer Product Number
STEVAL-SILKT01
Description
EVAL KIT INDUSTRIAL PLC SOLUTION
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
STM32G431RB, STM32H743ZG - ARM® Cortex®-M4, Cortex®-M7 MCU 32-Bit Embedded Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Core Processor
ARM® Cortex®-M4, Cortex®-M7
Mfr
Utilized IC / Part
STM32G431RB, STM32H743ZG
Packaging
Bulk
Mounting Type
Fixed
Part Status
Active
Contents
Board(s)
Type
MCU 32-Bit
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
18 863,59000 Kč8 863,59 Kč
Manufacturers Standard Package
Unit Price without VAT:8 863,59000 Kč
Unit Price with VAT:10 724,94390 Kč