


STM32G474E-EVAL1 | |
|---|---|
DigiKey Part Number | 497-19493-ND |
Manufacturer | |
Manufacturer Product Number | STM32G474E-EVAL1 |
Description | EVALUATION BOARD WITH STM32G474Q |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | STM32G474 STM32G4 ARM® Cortex®-M4 MCU 32-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Category | Core Processor ARM® Cortex®-M4 |
Mfr | Utilized IC / Part STM32G474 |
Series | Mounting Type Fixed |
Packaging Bulk | Contents Board(s), LCD |
Part Status Active | Suggested Programming Environment IAR EW, Keil MDK, STM32Cube |
Type MCU 32-Bit | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7 611,78000 Kč | 7 611,78 Kč |
| Unit Price without VAT: | 7 611,78000 Kč |
|---|---|
| Unit Price with VAT: | 9 210,25380 Kč |











