STM32G474 - Digital Power Controller Power Management Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
STM32G474 - Digital Power Controller Power Management Evaluation Board
STEVAL-DPSG474
STEVAL-DPSG474

STEVAL-DPSG474

DigiKey Part Number
497-STEVAL-DPSG474-ND
Manufacturer
Manufacturer Product Number
STEVAL-DPSG474
Description
EVAL BOARD FOR STM32G474
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
STM32G474 - Digital Power Controller Power Management Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Function
Digital Power Controller
Manufacturer
STMicroelectronics
Embedded
Yes, MCU, 32-Bit
Packaging
Bulk
Utilized IC / Part
STM32G474
Part Status
Active
Contents
Board(s)
Type
Power Management
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:5
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
13 199,68000 Kč3 199,68 Kč
Manufacturers Standard Package
Unit Price without VAT:3 199,68000 Kč
Unit Price with VAT:3 871,61280 Kč