
STM32G030K6T6TR | |
|---|---|
DigiKey Part Number | 497-STM32G030K6T6TR-ND - Tape & Reel (TR) 497-STM32G030K6T6TRCT-ND - Cut Tape (CT) 497-STM32G030K6T6TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STM32G030K6T6TR |
Description | IC MCU 32BIT 32KB FLASH 32LQFP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ STM32G0 Microcontroller IC 32-Bit 64MHz 32KB (32K x 8) FLASH 32-LQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | STM32G030K6T6TR Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 8K x 8 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply (Vcc/Vdd) 2V ~ 3.6V |
Part Status Active | Data Converters A/D 18x12b |
DigiKey Programmable Not Verified | Oscillator Type External, Internal |
Core Processor ARM® Cortex®-M0+ | Operating Temperature -40°C ~ 85°C (TA) |
Core Size 32-Bit | Mounting Type Surface Mount |
Speed 64MHz | Supplier Device Package 32-LQFP (7x7) |
Connectivity I2C, IrDA, LINbus, SPI, SmartCard, UART/USART | Package / Case 32-LQFP |
Peripherals DMA, I2S, POR, PWM, WDT | Base Product Number |
Number of I/O 29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,71000 Kč | 31,71 Kč |
| 10 | 23,18200 Kč | 231,82 Kč |
| 25 | 21,04000 Kč | 526,00 Kč |
| 100 | 18,66930 Kč | 1 866,93 Kč |
| 250 | 17,53920 Kč | 4 384,80 Kč |
| 500 | 16,85804 Kč | 8 429,02 Kč |
| 1 000 | 16,51010 Kč | 16 510,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 400 | 15,72881 Kč | 37 749,14 Kč |
| 4 800 | 15,36804 Kč | 73 766,59 Kč |
| 7 200 | 15,18730 Kč | 109 348,56 Kč |
| 12 000 | 14,98711 Kč | 179 845,32 Kč |
| Unit Price without VAT: | 31,71000 Kč |
|---|---|
| Unit Price with VAT: | 38,36910 Kč |










