


STM32F405VGT6TR | |
|---|---|
DigiKey Part Number | 497-17434-2-ND - Tape & Reel (TR) 497-17434-1-ND - Cut Tape (CT) 497-17434-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STM32F405VGT6TR |
Description | IC MCU 32BIT 1MB FLASH 100LQFP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4 STM32F4 Microcontroller IC 32-Bit 168MHz 1MB (1M x 8) FLASH 100-LQFP (14x14) |
Datasheet | Datasheet |
EDA/CAD Models | STM32F405VGT6TR Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 192K x 8 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply (Vcc/Vdd) 1.8V ~ 3.6V |
Part Status Active | Data Converters A/D 16x12b; D/A 2x12b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor ARM® Cortex®-M4 | Operating Temperature -40°C ~ 85°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 168MHz | Supplier Device Package 100-LQFP (14x14) |
Connectivity CANbus, EBI/EMI, I2C, IrDA, LINbus, SPI, UART/USART, USB OTG | Package / Case 100-LQFP |
Peripherals Brown-out Detect/Reset, DMA, I2S, LCD, POR, PWM, WDT | Base Product Number |
Number of I/O 82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 260,07000 Kč | 260,07 Kč |
| 10 | 204,15400 Kč | 2 041,54 Kč |
| 25 | 190,16880 Kč | 4 754,22 Kč |
| 100 | 174,80250 Kč | 17 480,25 Kč |
| 250 | 171,89104 Kč | 42 972,76 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 159,42820 Kč | 159 428,20 Kč |
| Unit Price without VAT: | 260,07000 Kč |
|---|---|
| Unit Price with VAT: | 314,68470 Kč |

























