


STM32F205ZCT6 | |
|---|---|
DigiKey Part Number | 497-11163-ND |
Manufacturer | |
Manufacturer Product Number | STM32F205ZCT6 |
Description | IC MCU 32BIT 256KB FLASH 144LQFP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M3 STM32F2 Microcontroller IC 32-Bit 120MHz 256KB (256K x 8) FLASH 144-LQFP (20x20) |
Datasheet | Datasheet |
EDA/CAD Models | STM32F205ZCT6 Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 100K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 1.8V ~ 3.6V |
Part Status Active | Data Converters A/D 24x12b; D/A 2x12b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor ARM® Cortex®-M3 | Operating Temperature -40°C ~ 85°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 120MHz | Supplier Device Package 144-LQFP (20x20) |
Connectivity CANbus, I2C, IrDA, LINbus, MMC, SPI, UART/USART, USB OTG | Package / Case 144-LQFP |
Peripherals Brown-out Detect/Reset, DMA, I2S, LCD, POR, PWM, WDT | Base Product Number |
Number of I/O 114 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 280,92000 Kč | 280,92 Kč |
| 10 | 221,13100 Kč | 2 211,31 Kč |
| 60 | 195,06150 Kč | 11 703,69 Kč |
| 120 | 188,00542 Kč | 22 560,65 Kč |
| 300 | 180,55650 Kč | 54 166,95 Kč |
| 540 | 176,69474 Kč | 95 415,16 Kč |
| 1 020 | 173,17548 Kč | 176 638,99 Kč |
| Unit Price without VAT: | 280,92000 Kč |
|---|---|
| Unit Price with VAT: | 339,91320 Kč |



















