


STM32F103VBH6 | |
|---|---|
DigiKey Part Number | 497-6069-ND |
Manufacturer | |
Manufacturer Product Number | STM32F103VBH6 |
Description | IC MCU 32BIT 128KB FLSH 100LFBGA |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M3 STM32F1 Microcontroller IC 32-Bit 72MHz 128KB (128K x 8) FLASH |
Datasheet | Datasheet |
EDA/CAD Models | STM32F103VBH6 Models |
Category | Number of I/O 80 |
Mfr | Program Memory Size |
Series | Program Memory Type FLASH |
Packaging Tray | RAM Size 20K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 2V ~ 3.6V |
DigiKey Programmable Not Verified | Data Converters A/D 16x12b |
Core Processor ARM® Cortex®-M3 | Oscillator Type Internal |
Core Size 32-Bit | Operating Temperature -40°C ~ 85°C (TA) |
Speed 72MHz | Mounting Type Surface Mount |
Connectivity CANbus, I2C, IrDA, LINbus, SPI, UART/USART, USB | Package / Case 100-LFBGA |
Peripherals DMA, Motor Control PWM, PDR, POR, PVD, PWM, Temp Sensor, WDT | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 173,02000 Kč | 173,02 Kč |
| 10 | 133,86200 Kč | 1 338,62 Kč |
| 25 | 124,08960 Kč | 3 102,24 Kč |
| 184 | 109,80016 Kč | 20 203,23 Kč |
| 368 | 106,43875 Kč | 39 169,46 Kč |
| 552 | 104,75529 Kč | 57 824,92 Kč |
| 1 104 | 102,28612 Kč | 112 923,88 Kč |
| Unit Price without VAT: | 173,02000 Kč |
|---|---|
| Unit Price with VAT: | 209,35420 Kč |























