


STM32F103T8U7 | |
---|---|
DigiKey Part Number | 497-11533-ND |
Manufacturer | |
Manufacturer Product Number | STM32F103T8U7 |
Description | IC MCU 32BIT 64KB FLASH 36VFQFPN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M3 STM32F1 Microcontroller IC 32-Bit 72MHz 64KB (64K x 8) FLASH 36-VFQFPN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | STM32F103T8U7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M3 | |
Core Size | 32-Bit | |
Speed | 72MHz | |
Connectivity | CANbus, I2C, IrDA, LINbus, SPI, UART/USART, USB | |
Peripherals | DMA, Motor Control PWM, PDR, POR, PVD, PWM, Temp Sensor, WDT | |
Number of I/O | 26 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 20K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2V ~ 3.6V | |
Data Converters | A/D 10x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 36-VFQFPN (6x6) | |
Package / Case | 36-VFQFN Exposed Pad | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 134,56000 Kč | 134,56 Kč |
10 | 103,44200 Kč | 1 034,42 Kč |
25 | 95,65960 Kč | 2 391,49 Kč |
100 | 87,10480 Kč | 8 710,48 Kč |
490 | 80,63335 Kč | 39 510,34 Kč |
980 | 78,59882 Kč | 77 026,84 Kč |
1 470 | 77,58027 Kč | 114 043,00 Kč |
Unit Price without VAT: | 134,56000 Kč |
---|---|
Unit Price with VAT: | 162,81760 Kč |